Consumer Circuits
E-TDA7406
STMicroelectronics
Description: SPECIALTY CONSUMER CIRCUIT, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-44

Overview of E-TDA7406 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for E-TDA7406 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E-TDA7406 by STMicroelectronics

E-TDA7406
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFP
Package Description
10 X 10 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-44
Pin Count
44
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3/e4
Length
10 mm
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP44,.47SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
7.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN/NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
Want to compare parts?
  1. E-TDA7406
    STMicroelectronics
    SPECIALTY CONSUMER CIRCUIT, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-44
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E-TDA7406 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E-TDA7406 by STMicroelectronics

Select Manufacturer
Which Manufacturer of E-TDA7406 would you like to use for your alert(s)?
  • Please alert me when E-TDA7406 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E-TDA7406 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E-TDA7406 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E-TDA7406 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E-TDA7406.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E-TDA7406 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: