Part Details for E00535-000 by TE Connectivity
Overview of E00535-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for E00535-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E00535-000
|
Avnet Americas | 55PC8040-6-9 - Cable Rools/Shrink Tubing (Alt: E00535-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0144 / $9.0485 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$8.2900 | Buy Now |
|
Onlinecomponents.com | 55PC8040-6-9 RoHS: Compliant | 0 |
|
$8.2800 / $23.2700 | Buy Now |
DISTI #
RYC55PC8040-6-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC8040-6-9 | 0 |
|
Buy Now | |
DISTI #
000000000003624626
|
Sager | Hook-up Wire 55PC8040-6-9 Min Qty: 1 | 0 |
|
$9.0500 / $11.3100 | Buy Now |
|
Master Electronics | 55PC8040-6-9 RoHS: Compliant | 0 |
|
$8.2800 / $23.2700 | Buy Now |
Part Details for E00535-000
E00535-000 CAD Models
E00535-000 Part Data Attributes
|
E00535-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
E00535-000
TE Connectivity
Wire And Cable, 4 Conductor(s), 6AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Approvals | MIL | |
Conductor Material | ALUMINUM ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 13.3 mm2 | |
DIN Conformance | NO | |
Diameter | 6.858 mm | |
IEC Conformance | NO | |
Insulator Material | ETFE | |
MIL Conformance | YES | |
Number of Conductors | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Resistance | 0.002 Ω | |
Shielding | NO | |
Stranding | 70X24 | |
Wire Gauge | 6 AWG | |
Wire Size-Max | 6 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |