Part Details for E0505S-1WR3 by MORNSUN
Overview of E0505S-1WR3 by MORNSUN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for E0505S-1WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 1W isolated DC/DC converter, Fixed input voltage and unregulated dual/single output RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 15 |
|
$3.1200 | Buy Now |
|
Perfect Parts Corporation | 17 |
|
RFQ |
Part Details for E0505S-1WR3
E0505S-1WR3 CAD Models
E0505S-1WR3 Part Data Attributes:
|
E0505S-1WR3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
E0505S-1WR3
MORNSUN
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |