Part Details for E050TC by Sola/Hevi-Duty
Overview of E050TC by Sola/Hevi-Duty
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E050TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J8677
|
Newark | 0.050Kva 208/240/415-120/24 |Solahd E050TC RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.0400 / $260.7100 | Buy Now |
DISTI #
2106-E050TC-ND
|
DigiKey | PWR XFMR LAMINATED 50VA CHAS MT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$156.4338 / $173.0500 | Buy Now |
DISTI #
663-E050TC
|
Mouser Electronics | Industrial Control Transformers 0.050KVA 208/240 /415-120/24 RoHS: Compliant | 2 |
|
$151.8800 / $153.3800 | Buy Now |
DISTI #
71714877
|
RS | Transformer, Industrial Control, 0.050KVA 208/240/415-120/24 | SolaHD E050TC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$170.1100 / $177.1900 | Buy Now |
|
Onlinecomponents.com | 0.050KVA 208/240/415-120/24 RoHS: Compliant | 0 |
|
$203.3900 / $218.4600 | Buy Now |