Part Details for E101J1AQE2 by C&K
Overview of E101J1AQE2 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E101J1AQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5603
|
Newark | Rocker Switch, Illuminated, Spdt, On-None-On, Black, Through Hole, 7.5 A, 125 V Rohs Compliant: Yes |C&k Components E101J1AQE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$11.6200 / $13.1000 | Buy Now |
DISTI #
34AH9702
|
Newark | Sealed Miniature Rocker And Lever Handle Switch |C&k Components E101J1AQE2 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 / $10.1000 | Buy Now |
DISTI #
CKN2070-ND
|
DigiKey | SWITCH ROCKER SPDT 7.5A 125V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1890 In Stock |
|
$7.0825 / $11.8500 | Buy Now |
DISTI #
611-E101J1AQE2
|
Mouser Electronics | Rocker Switches ROCKER SWITCH SPDT ON-ON RoHS: Compliant | 142 |
|
$7.0900 / $9.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.5600 | Buy Now |
|
Future Electronics | Switch Rocker ON None ON SPDT PC Pins Long Rocker 7.5A 250VAC 28VDC RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Bulk | 0Bulk |
|
$7.0900 / $7.2300 | Buy Now |
|
Quest Components | ROCKER SWITCH, SPDT, ON-ON, LATCHED, 7.5A, 28VDC, 5 PCB HOLE CNT, SOLDER TERMINAL, LONG ROCKER ACTUATOR, THROUGH HOLE-RIGHT ANGLE | 16 |
|
$7.8188 / $10.4250 | Buy Now |
|
Quest Components | ROCKER SWITCH, SPDT, ON-ON, LATCHED, 7.5A, 28VDC, 5 PCB HOLE CNT, SOLDER TERMINAL, LONG ROCKER ACTUATOR, THROUGH HOLE-RIGHT ANGLE | 12 |
|
$10.4250 / $11.7281 | Buy Now |
DISTI #
E101J1AQE2
|
TTI | Rocker Switches ROCKER SWITCH SPDT ON-ON RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 12 In Stock |
|
$8.6400 | Buy Now |
DISTI #
E101J1AQE2
|
TME | ROCKER, SPST, Pos: 2, ON-ON, 7.5A/120VAC, 7.5A/28VDC, black, none Min Qty: 1 | 81 |
|
$10.1300 / $12.2500 | Buy Now |
Part Details for E101J1AQE2
E101J1AQE2 CAD Models
E101J1AQE2 Part Data Attributes
|
E101J1AQE2
C&K
Buy Now
Datasheet
|
Compare Parts:
E101J1AQE2
C&K
ROCKER SWITCH, SPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.31 inch | |
Actuator Material | NYLON | |
Actuator Type | LONG ROCKER | |
Additional Feature | UL,CSA | |
Body Breadth | 12.7 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | 7.5A@125VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E101J1AQE2
This table gives cross-reference parts and alternative options found for E101J1AQE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E101J1AQE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E101J1AKE3 | ROCKER SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | C&K | E101J1AQE2 vs E101J1AKE3 |
E101J1AME32 | ROCKER SWITCH, SPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | E101J1AQE2 vs E101J1AME32 |
E101J1ALE3 | ROCKER SWITCH, SPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | E101J1AQE2 vs E101J1ALE3 |
E101J1ALE32 | ROCKER SWITCH, SPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | E101J1AQE2 vs E101J1ALE32 |
E101J1AKE22 | ROCKER SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | C&K | E101J1AQE2 vs E101J1AKE22 |
E101J1ALE22 | ROCKER SWITCH, SPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | E101J1AQE2 vs E101J1ALE22 |