Part Details for E101J2ABE2 by C&K
Overview of E101J2ABE2 by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E101J2ABE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M8894
|
Newark | Rocker Switches Rocker |C&k Components E101J2ABE2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$15.9100 / $17.7800 | Buy Now |
DISTI #
CKN11319-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
70 In Stock |
|
$8.5141 / $13.2800 | Buy Now |
DISTI #
611-E101J2ABE2
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 0 |
|
$7.7300 / $9.0900 | Order Now |
|
Future Electronics | E Series 7.5 A Mini Snap-In SPDT On-None-On Right Angle Sealed Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$8.4100 / $8.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$15.5800 | Buy Now |
DISTI #
58805064
|
Verical | Switch Rocker ON None ON SPDT PC Pins Lever 20VAC 20VDC 0.4VA Bulk Min Qty: 5 Package Multiple: 1 | Americas - 38 |
|
$14.6000 | Buy Now |
DISTI #
000000000000593103
|
Sager | Rocker Switches Rocker Min Qty: 80 | 0 |
|
$8.2500 / $8.8400 | Buy Now |
Part Details for E101J2ABE2
E101J2ABE2 CAD Models
E101J2ABE2 Part Data Attributes
|
E101J2ABE2
C&K
Buy Now
Datasheet
|
Compare Parts:
E101J2ABE2
C&K
TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.74 inch | |
Actuator Material | NYLON | |
Actuator Type | LEVER | |
Body Breadth | 12.7 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E101J2ABE2
This table gives cross-reference parts and alternative options found for E101J2ABE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E101J2ABE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E101J2ABE2 | Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Lever Actuator, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | E101J2ABE2 vs E101J2ABE2 |