Part Details for E101J60V4BE2 by C&K
Overview of E101J60V4BE2 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E101J60V4BE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8375
|
Newark | Rocker Switches Switch Rocker Spdt V-Brackt .4Va |C&k Components E101J60V4BE2 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 377 |
|
$12.6200 | Buy Now |
DISTI #
34AH9752
|
Newark | E101J60V4Be2 |C&k Components E101J60V4BE2 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4600 / $13.5500 | Buy Now |
DISTI #
CKN9952-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
14 In Stock |
|
$8.4675 / $14.1600 | Buy Now |
DISTI #
611-E101J60V4BE2
|
Mouser Electronics | Rocker Switches SWITCH ROCKER SPDT V-BRACKT .4VA RoHS: Compliant | 0 |
|
$8.4600 / $12.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$9.0300 | Buy Now |
DISTI #
C&K Components E101J60V4BE2
|
PEI Genesis | Toggle Switch, SPDT | 377 |
|
Buy Now | |
DISTI #
000000000003026465
|
Sager | Rocker Switches SWITCH ROCKER SPDT V-BRACKT .4VA Min Qty: 72 | 0 |
|
$9.0300 / $9.6800 | Buy Now |
Part Details for E101J60V4BE2
E101J60V4BE2 CAD Models
E101J60V4BE2 Part Data Attributes
|
E101J60V4BE2
C&K
Buy Now
Datasheet
|
Compare Parts:
E101J60V4BE2
C&K
TOGGLE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.644 inch | |
Actuator Material | NYLON | |
Actuator Type | LEVER | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |