Part Details for E101MD1ABE by C&K
Overview of E101MD1ABE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E101MD1ABE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9683
|
Newark | Toggle Switch, E Series, Spdt, On-On, Through Hole, 20 V Rohs Compliant: Yes |C&k Components E101MD1ABE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$7.9900 / $9.8400 | Buy Now |
DISTI #
CKN1060-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
71 In Stock |
|
$7.1393 / $10.8100 | Buy Now |
DISTI #
611-E101-001
|
Mouser Electronics | Toggle Switches ON-ON SPDT RA PC RoHS: Compliant | 102 |
|
$6.1200 / $8.6000 | Buy Now |
DISTI #
70128143
|
RS | Switch, Toggle, Sealed, SPDT, ON-ON,.300" Actuator,0.4A,20VAC/VDC, R/A PC ThruHole | C&K E101MD1ABE RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8800 / $11.2300 | RFQ |
|
Future Electronics | E101 Series Mini SPDT On-None-On 7.5 A Right Angle Mini Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Bulk | 0Bulk |
|
$7.0700 / $7.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$6.7400 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | Toggle Switch, Right Angle, Spdt, On-on, Pc Tail Terminal, Toggle Bat, 5 | 5 |
|
$3.7500 / $4.5000 | Buy Now |
|
Quest Components | Toggle Switch, Right Angle, Spdt, On-on, Pc Tail Terminal, Toggle Bat, 5 | 212 |
|
$5.7400 / $10.4364 | Buy Now |
Part Details for E101MD1ABE
E101MD1ABE CAD Models
E101MD1ABE Part Data Attributes
|
E101MD1ABE
C&K
Buy Now
Datasheet
|
Compare Parts:
E101MD1ABE
C&K
TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | CHROME | |
Actuator Length | 0.3 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Additional Feature | UL/CSA | |
Body Breadth | 6.6 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.25 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E101MD1ABE
This table gives cross-reference parts and alternative options found for E101MD1ABE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E101MD1ABE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E101MD1ABE | Toggle Switch, SPDT, On-on, Latched, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | E101MD1ABE vs E101MD1ABE |