Part Details for E101MD1AGE by C&K
Overview of E101MD1AGE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E101MD1AGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M8915
|
Newark | Toggle Switch,right Angle,spdt,on-On,pc Tail Terminal,toggle Bat,pcb Hole Count:5 |C&k Components E101MD1AGE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 / $10.9200 | Buy Now |
DISTI #
34AH9758
|
Newark | E101Md1Age |C&k Components E101MD1AGE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 / $11.3100 | Buy Now |
DISTI #
CKN1511-ND
|
DigiKey | SWITCH TOGGLE SPDT 7.5A 125V Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.8704 | Buy Now |
DISTI #
611-E101MD1AGE
|
Mouser Electronics | Toggle Switches ON None ON SPDT 7.5A 250VAC 28VDC RoHS: Compliant | 0 |
|
$7.6900 / $10.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.7600 | Buy Now |
DISTI #
E101MD1AGE
|
TME | Switch: toggle, Pos: 3, SPDT, ON-ON, 0.4A/20VAC, 0.4A/20VDC, screw Min Qty: 80 | 0 |
|
$8.7900 | RFQ |
DISTI #
C&K Components E101MD1AGE
|
PEI Genesis | Toggle Switch, SPDT | 555 |
|
Buy Now | |
DISTI #
000000000000078706
|
Sager | Toggle Switches ON None ON SPDT 7.5A 250VAC 28VDC Min Qty: 80 | 0 |
|
$7.0100 / $7.5100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19 |
|
RFQ |
Part Details for E101MD1AGE
E101MD1AGE CAD Models
E101MD1AGE Part Data Attributes
|
E101MD1AGE
C&K
Buy Now
Datasheet
|
Compare Parts:
E101MD1AGE
C&K
TOGGLE SWITCH, SPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | CHROME | |
Actuator Length | 0.3 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 12.7 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.25 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 7.5A@125VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |