Part Details for E101MD1AQE by C&K
Overview of E101MD1AQE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E101MD1AQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9759
|
Newark | E101Md1Aqe |C&k Components E101MD1AQE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1900 / $12.5100 | Buy Now |
DISTI #
CKN1512-ND
|
DigiKey | SWITCH TOGGLE SPDT 7.5A 125V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
44 In Stock |
|
$6.7264 / $10.1900 | Buy Now |
DISTI #
611-E101MD1AQE
|
Mouser Electronics | Toggle Switches ON None ON SPDT 7.5A 250VAC 28VDC RoHS: Compliant | 90 |
|
$6.1100 / $9.7000 | Buy Now |
DISTI #
70272253
|
RS | Switch, Toggle, Sealed, SPDT, ON-ON,.300" Actuator,7.5A,125VAC/28VDC, R/A PC ThruHole | C&K E101MD1AQE RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1900 / $7.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$6.3500 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | SWITCH TOGGLE SPDT SEAL RT ANGLE | 2 |
|
$9.0600 / $13.5900 | Buy Now |
DISTI #
E101MD1AQE
|
TTI | Toggle Switches ON None ON SPDT 7.5A 250VAC 28VDC Min Qty: 80 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$6.9600 | Buy Now |
DISTI #
C&K Components E101MD1AQE
|
PEI Genesis | Toggle Switch, SPDT | 6236 |
|
Buy Now | |
DISTI #
000000000000020407
|
Sager | Toggle Switches ON None ON SPDT 7.5A 250VAC 28VDC Min Qty: 80 | 0 |
|
$6.3400 / $7.0000 | Buy Now |
Part Details for E101MD1AQE
E101MD1AQE CAD Models
E101MD1AQE Part Data Attributes
|
E101MD1AQE
C&K
Buy Now
Datasheet
|
Compare Parts:
E101MD1AQE
C&K
TOGGLE SWITCH, SPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | CHROME | |
Actuator Length | 0.3 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 12.7 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.25 inch | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | 7.5A@125VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |