Part Details for E101MD1AV2QE by C&K
Overview of E101MD1AV2QE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E101MD1AV2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M8924
|
Newark | Toggle |C&k Components E101MD1AV2QE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6200 / $14.1400 | Buy Now |
DISTI #
34AH9762
|
Newark | E101Md1Av2Qe |C&k Components E101MD1AV2QE Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2000 / $9.3900 | Buy Now |
DISTI #
CKN1514-ND
|
DigiKey | SWITCH TOGGLE SPDT 7.5A 125V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
49 In Stock |
|
$6.7349 / $10.2000 | Buy Now |
DISTI #
611-E101MD1AV2QE
|
Mouser Electronics | Toggle Switches ON None ON SPDT 7.5A 250VAC 28VDC RoHS: Compliant | 25 |
|
$6.7300 / $9.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 | 0 |
|
$7.4700 | Buy Now |
DISTI #
C&K Components E101MD1AV2QE
|
PEI Genesis | Toggle Switch, SPDT | 206 |
|
Buy Now | |
DISTI #
000000000000020411
|
Sager | Toggle Switches ON None ON SPDT 7.5A 250VAC 28VDC Min Qty: 400 | 0 |
|
$6.3500 | Buy Now |
Part Details for E101MD1AV2QE
E101MD1AV2QE CAD Models
E101MD1AV2QE Part Data Attributes
|
E101MD1AV2QE
C&K
Buy Now
Datasheet
|
Compare Parts:
E101MD1AV2QE
C&K
TOGGLE SWITCH, SPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | CHROME | |
Actuator Length | 0.3 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.6 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.25 inch | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | 7.5A@125VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E101MD1AV2QE
This table gives cross-reference parts and alternative options found for E101MD1AV2QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E101MD1AV2QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E101MD1AV2QE | Toggle Switch, SPDT, Latched, 7.5A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | E101MD1AV2QE vs E101MD1AV2QE |