Part Details for E101SD1AV2BE by C&K
Overview of E101SD1AV2BE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E101SD1AV2BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9791
|
Newark | E101Sd1Av2Be |C&k Components E101SD1AV2BE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1400 / $11.4900 | Buy Now |
DISTI #
CKN1517-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
9 In Stock |
|
$7.5536 / $11.4400 | Buy Now |
DISTI #
611-E101-007
|
Mouser Electronics | Toggle Switches SPDT ON-NONE-ON RoHS: Compliant | 0 |
|
$7.4300 / $10.6800 | Order Now |
|
Future Electronics | E101 Series SP On-None-On Vertical Right Angle PC Through Hole Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Bag | 0Bag |
|
$8.2500 / $8.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$8.3800 | Buy Now |
DISTI #
C&K Components E101SD1AV2BE
|
PEI Genesis | Toggle Switch, Momentary | 0 |
|
Buy Now | |
DISTI #
000000000000020421
|
Sager | Toggle Switches SPDT ON-NONE-ON Min Qty: 80 | 0 |
|
$7.1200 / $7.6300 | Buy Now |
Part Details for E101SD1AV2BE
E101SD1AV2BE CAD Models
E101SD1AV2BE Part Data Attributes
|
E101SD1AV2BE
C&K
Buy Now
Datasheet
|
Compare Parts:
E101SD1AV2BE
C&K
TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | CHROME | |
Actuator Length | 0.5 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.25 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E101SD1AV2BE
This table gives cross-reference parts and alternative options found for E101SD1AV2BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E101SD1AV2BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E105SF1ABE | Toggle Switch | C&K | E101SD1AV2BE vs E105SF1ABE |
E107SD1R2BE | Toggle Switch, SPDT, On-off-(on), Horizontal, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | ITT Interconnect Solutions | E101SD1AV2BE vs E107SD1R2BE |
E203SD1ABE | TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | E101SD1AV2BE vs E203SD1ABE |
E103SD1A3BE | Toggle Switch | C&K | E101SD1AV2BE vs E103SD1A3BE |
E105SD1RBE | Toggle Switch, SPDT, (on)-off-(on), Horizontal, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | ITT Interconnect Solutions | E101SD1AV2BE vs E105SD1RBE |
E105SD1ABE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | E101SD1AV2BE vs E105SD1ABE |
E205SD1ABE | TOGGLE SWITCH,RIGHT ANGLE,DPDT,(ON)-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | E101SD1AV2BE vs E205SD1ABE |
E101SD1ABE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | E101SD1AV2BE vs E101SD1ABE |
E107SD1AV2BE | Toggle Switch, SPDT, On-off-(on), Horizontal, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | ITT Interconnect Solutions | E101SD1AV2BE vs E107SD1AV2BE |
E213SD1ABE | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,8 | C&K | E101SD1AV2BE vs E213SD1ABE |