Part Details for E101SD1V3QE by C&K
Overview of E101SD1V3QE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E101SD1V3QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2843
|
Newark | Toggle Switch, Spdt, 7.5A, 125Vac, Tht, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:E Series, Contact Current Max:7.5A, Switch Mounting:Through Hole, Contact Voltage Ac Rohs Compliant: Yes |C&k Components E101SD1V3QE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$12.2400 / $14.5200 | Buy Now |
DISTI #
39M8965
|
Newark | Toggle |C&k Components E101SD1V3QE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1100 / $12.6600 | Buy Now |
DISTI #
CKN9848-ND
|
DigiKey | SWITCH TOGGLE SPDT 7.5A 125V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
405 In Stock |
|
$6.9450 / $11.6200 | Buy Now |
DISTI #
611-E101SD1V3QE
|
Mouser Electronics | Toggle Switches ON None ON SPDT 7.5A 250VAC 28VDC RoHS: Compliant | 53 |
|
$7.4200 / $11.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.4200 | Buy Now |
DISTI #
C&K Components E101SD1V3QE
|
PEI Genesis | Toggle Switch, Momentary | 278 |
|
Buy Now | |
DISTI #
000000000000020425
|
Sager | Toggle Switches ON None ON SPDT 7.5A 250VAC 28VDC Min Qty: 80 | 0 |
|
$7.4100 / $7.9400 | Buy Now |
DISTI #
2931863
|
element14 Asia-Pacific | TOGGLE SWITCH, SPDT, 7.5A, 125VAC, THT RoHS: Compliant Min Qty: 1 Container: Each | 179 |
|
$8.1050 / $11.8745 | Buy Now |
DISTI #
2931863
|
Farnell | TOGGLE SWITCH, SPDT, 7.5A, 125VAC, THT RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 179 |
|
$9.5872 / $12.1722 | Buy Now |
Part Details for E101SD1V3QE
E101SD1V3QE CAD Models
E101SD1V3QE Part Data Attributes
|
E101SD1V3QE
C&K
Buy Now
Datasheet
|
Compare Parts:
E101SD1V3QE
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | CHROME | |
Actuator Length | 0.5 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.25 inch | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E101SD1V3QE
This table gives cross-reference parts and alternative options found for E101SD1V3QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E101SD1V3QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E103SD1CQE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,3 | C&K | E101SD1V3QE vs E103SD1CQE |
E101SD1AV2QE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | E101SD1V3QE vs E101SD1AV2QE |
E101SD1CQE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,3 | C&K | E101SD1V3QE vs E101SD1CQE |
E101SD1V6QE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | E101SD1V3QE vs E101SD1V6QE |
E107SD1CQE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,3 | C&K | E101SD1V3QE vs E107SD1CQE |
E105SD1V3QE | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | E101SD1V3QE vs E105SD1V3QE |
E103SD1V6QE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | E101SD1V3QE vs E103SD1V6QE |
E201SD1V6QE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10 | C&K | E101SD1V3QE vs E201SD1V6QE |
E105SD1CQE | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,3 | C&K | E101SD1V3QE vs E105SD1CQE |
E205SD1CQE | TOGGLE SWITCH,STRAIGHT,DPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,6 | C&K | E101SD1V3QE vs E205SD1CQE |