There are no models available for this part yet.
Overview of E10261 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for E10261 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20C8737
|
Newark | Terminal, Ring Tongue, #10, 6/6An Wire, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:-, Conductor Area Csa:-, Product Range:Sat-Kon Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Abb Thomas & Betts E10261 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$1.4600 / $1.5800 | Buy Now | |
Bisco Industries | 1149 |
|
Buy Now | ||||
Onlinecomponents.com | Tubular 6AWG Electrolytic Copper Metallic 32mm Electro Tin RoHS: Compliant |
1069 In Stock |
|
$1.4800 / $2.4500 | Buy Now | ||
Master Electronics | Tubular 6AWG Electrolytic Copper Metallic 32mm Electro Tin RoHS: Compliant |
1069 In Stock |
|
$1.4800 / $2.4500 | Buy Now |
CAD Models for E10261 by Thomas & Betts
Part Data Attributes for E10261 by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
THOMAS & BETTS
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
6 AWG
|