Part Details for E103J1AQE2 by C&K
Overview of E103J1AQE2 by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E103J1AQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9815
|
Newark | E103J1Aqe2 |C&k Components E103J1AQE2 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7600 / $13.5300 | Buy Now |
DISTI #
CKN11238-ND
|
DigiKey | SWITCH ROCKER SPDT 7.5A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
51 In Stock |
|
$7.8637 / $13.1500 | Buy Now |
DISTI #
611-E103J1AQE2
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 58 |
|
$7.8600 / $11.9300 | Buy Now |
DISTI #
V36:1790_14448363
|
Arrow Electronics | Switch Rocker ON OFF ON SPDT PC Pins Rocker 7.5A 250VAC 28VDC Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2414 | Americas - 234 |
|
$7.6760 / $11.8320 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$15.8300 | Buy Now |
DISTI #
51577717
|
Verical | Switch Rocker ON OFF ON SPDT PC Pins Rocker 7.5A 250VAC 28VDC Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1922 | Americas - 370 |
|
$10.9535 / $21.9716 | Buy Now |
DISTI #
79358642
|
Verical | Switch Rocker ON OFF ON SPDT PC Pins Rocker 7.5A 250VAC 28VDC Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 234 |
|
$7.6760 / $11.8320 | Buy Now |
DISTI #
000000000000020432
|
Sager | Rocker Switches Rocker Min Qty: 80 | 0 |
|
$8.3900 / $8.9900 | Buy Now |
Part Details for E103J1AQE2
E103J1AQE2 CAD Models
E103J1AQE2 Part Data Attributes:
|
E103J1AQE2
C&K
Buy Now
Datasheet
|
Compare Parts:
E103J1AQE2
C&K
ROCKER SWITCH, SPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.31 inch | |
Actuator Material | NYLON | |
Actuator Type | LONG ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | 7.5A@125VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |