Part Details for E11232 by ifm efector inc
Overview of E11232 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E11232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-E11232-ND
|
DigiKey | CBL 8POS PLUG RA TO WIRE 16.4' Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$53.5000 | Buy Now |
DISTI #
71785004
|
RS | Cordset, M12 8-pin 8-wire right angle ,22 AWG, black PUR jacket, 5M | ifm efector E11232 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$48.5700 / $54.5700 | Buy Now |
|
Neutron USA | Cordset, R/A m12 F 8p to cut end, 8wire 5m, PUR Black | 2 |
|
$134.8000 | Buy Now |