Part Details for E112LD1AV2GE by C&K
Overview of E112LD1AV2GE by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for E112LD1AV2GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9973
|
Newark | E112Ld1Av2Ge |C&k Components E112LD1AV2GE RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9000 / $11.4100 | Buy Now |
DISTI #
E112LD1AV2GE-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 4A 125V Min Qty: 160 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5288 | Buy Now |
DISTI #
611-E112LD1AV2GE
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 66 |
|
$8.9900 / $13.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 1 | 0 |
|
$9.0800 | Buy Now |
DISTI #
000000000000593335
|
Sager | Pushbutton Switches Pushbutton Min Qty: 160 | 0 |
|
$7.7200 / $8.0400 | Buy Now |