Part Details for E112SYZBE by C&K
Overview of E112SYZBE by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for E112SYZBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0012
|
Newark | E112Syzbe |C&k Components E112SYZBE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9600 / $9.9400 | Buy Now |
DISTI #
39M9174
|
Newark | Pushbutton Switch, straight, spdt, on-(On),solder Terminal |C&k Components E112SYZBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 / $9.2000 | Buy Now |
DISTI #
CKN1687-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5369 / $9.9000 | Buy Now |
DISTI #
611-E112SYZBE
|
Mouser Electronics | Pushbutton Switches Switch Pb Spdt Sealed Solder Lug RoHS: Compliant | 21 |
|
$6.0100 / $10.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$7.2600 | Buy Now |
DISTI #
51579626
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug Bulk Min Qty: 5 Package Multiple: 5 Date Code: 1505 | Americas - 100 |
|
$9.3835 / $17.6031 | Buy Now |
DISTI #
000000000000593373
|
Sager | Pushbutton Switches Switch Pb Spdt Sealed Solder Lug Min Qty: 200 | 0 |
|
$6.1600 / $6.4200 | Buy Now |
Part Details for E112SYZBE
E112SYZBE CAD Models
E112SYZBE Part Data Attributes:
|
E112SYZBE
C&K
Buy Now
Datasheet
|
Compare Parts:
E112SYZBE
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL |