Part Details for E11898 by ifm efector inc
Overview of E11898 by ifm efector inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E11898
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-E11898-ND
|
DigiKey | CBL ASSY CIRC 4P M TO RJ45 6.56' Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$62.5000 | Buy Now |
DISTI #
71785028
|
RS | Double Ended Between Series Cordset, M12 Male to RJ45 Male, 2m, PUR, E11 Series | ifm efector E11898 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$56.7400 / $63.7500 | Buy Now |
DISTI #
E11898
|
TME | Adapter, M12 male,RJ45 plug, D code-Ethernet, PIN: 4, straight, 2m Min Qty: 1 | 3 |
|
$66.4300 / $85.4100 | Buy Now |
|
Neutron USA | Double Ended Between Series Cordset, Str M12 M 4pos to Str RJ45 M 8pos, 4 wire 2m, PVC green, E11 Series | 0 |
|
$154.6500 | Buy Now |
Part Details for E11898
E11898 CAD Models
E11898 Part Data Attributes:
|
E11898
ifm efector inc
Buy Now
Datasheet
|
Compare Parts:
E11898
ifm efector inc
Cable Assembly, 4 Conductor(s),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IFM ELECTRONIC GMBH | |
Reach Compliance Code | unknown | |
Application | PATCH CABLE | |
Connector Side1 | M12 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.38 mm2 | |
Diameter | 6.2 mm | |
Length | 2 mm | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Shielding | NO |