Part Details for E11A06004M020 by Molex
Overview of E11A06004M020 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E11A06004M020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-E11A06004M020-ND
|
DigiKey | Sensor Cables / Actuator Cables Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$66.7400 / $69.4800 | Buy Now |
DISTI #
1300480096
|
Avnet Americas | Micro-Change Cable Assembly 4 Position Male Straight to Male Straight 2m - Bulk (Alt: 1300480096) Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
31031827
|
Verical | Micro-Change M12 Double-Ended Cord set, 4 Poles, Male to Male, 2m Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$60.2400 / $61.4600 | Buy Now |
DISTI #
10214315
|
TestEquity LLC | Molex E11A06004M020 Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 2.0m (6.56') Length | 4 |
|
$69.4900 | Buy Now |