Part Details for E11A06008M200 by Molex
Overview of E11A06008M200 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for E11A06008M200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X2661
|
Newark | Mic 4P M/Mp St/St D-Coded 20M Org Tpe |Molex E11A06008M200 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.7800 / $167.2000 | Buy Now |
DISTI #
2266-E11A06008M200-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$150.7100 / $156.9300 | Buy Now |
Part Details for E11A06008M200
E11A06008M200 CAD Models
E11A06008M200 Part Data Attributes
|
E11A06008M200
Molex
Buy Now
Datasheet
|
Compare Parts:
E11A06008M200
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M12 MALE | |
Connector Side2 | M12 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6.35 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 20 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |