Part Details for E11A06011M040 by Molex
Overview of E11A06011M040 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E11A06011M040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y8408
|
Newark | Mic 4P M/Mp St/St D-Coded 4M |Molex E11A06011M040 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.5000 / $95.7100 | Buy Now |
DISTI #
2266-E11A06011M040-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$94.9000 / $100.8300 | Buy Now |
DISTI #
Molex E11A06011M040
|
PEI Genesis | Cable Assembly | 43 |
|
Buy Now | |
DISTI #
10214347
|
TestEquity LLC | Molex E11A06011M040 Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 22 AWG, Shielded PUR Cable, 4.0m (13.12') Length | 43 |
|
$100.8500 | Buy Now |