Part Details for E11A06011M100 by Molex
Overview of E11A06011M100 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E11A06011M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-E11A06011M100-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$139.9300 / $145.6900 | Buy Now |
DISTI #
30659306
|
Verical | Cable Assembly Circular 10m 22AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight Min Qty: 1 Package Multiple: 1 | Americas - 54 |
|
$123.7900 / $128.8900 | Buy Now |
DISTI #
77313769
|
Verical | Cable Assembly Circular 10m 22AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$116.0735 | Buy Now |
DISTI #
10214351
|
TestEquity LLC | Molex E11A06011M100 Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 22 AWG, Shielded PUR Cable, 10.0m (32.81') Length | 54 |
|
$145.7300 | Buy Now |
Part Details for E11A06011M100
E11A06011M100 CAD Models
E11A06011M100 Part Data Attributes
|
E11A06011M100
Molex
Buy Now
Datasheet
|
Compare Parts:
E11A06011M100
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Side1 | M12 MALE | |
Connector Side2 | M12 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 6.7 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |