Part Details for E13/7/4-3C90-G140 by Ferroxcube International Holding BV
Overview of E13/7/4-3C90-G140 by Ferroxcube International Holding BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1409YRUZ-REEL | Analog Devices | +/-15V Diff 4:1 Mux with Ron m | |
ADG1404YCPZ-REEL | Analog Devices | +/-15V 4:1 Mux with Ron max = | |
ADG1407BCPZ-REEL7 | Analog Devices | 10 max Ron, ±15V, +12V iCMOS 8 |
Price & Stock for E13/7/4-3C90-G140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-E13/7/4-3C90-G140-ND
|
DigiKey | Ferrite Misc Min Qty: 19200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1388 | Buy Now |