Part Details for E13/7/4-3E27 by Ferroxcube International Holding BV
Overview of E13/7/4-3E27 by Ferroxcube International Holding BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5711AICKW-33E-27.000000 | SiTime | 1 to 60 MHz, Stratum 3E OCXO | |
SiT8008AI-31-33E-27.299640 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-31-33E-27.300000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for E13/7/4-3E27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-E13/7/4-3E27-ND
|
DigiKey | Ferrite Misc Min Qty: 19200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1454 | Buy Now |