Part Details for E13-00E by The Cherry Corporation
Overview of E13-00E by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E13-00E
E13-00E CAD Models
E13-00E Part Data Attributes
|
E13-00E
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
E13-00E
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 3.81mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 3.81 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 16.26 mm | |
Body Height | 16.26 mm | |
Body Length or Diameter | 46.3 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 1.5HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.17 N | |
Operating Position | 0.283 inch | |
Operating Temperature-Max | 85 °C | |
Pre-Travel-Max | 1.27 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.49 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for E13-00E
This table gives cross-reference parts and alternative options found for E13-00E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E13-00E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E13-00J | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 4.01mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount, | The Cherry Corporation | E13-00E vs E13-00J |