There are no models available for this part yet.
Overview of E130-1/2 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832ME130402222HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 40 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold White | |
G832ME130602322HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold White | |
G832ME130802022HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 80 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash White |
Price & Stock for E130-1/2 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Eye Swivel - with Stud - Size 1/2 Inch - Opening Size 1-1/2 Inch - Steel. RoHS: Compliant | 0 |
|
$52.2400 / $68.9000 | Buy Now | ||
Master Electronics | Eye Swivel - with Stud - Size 1/2 Inch - Opening Size 1-1/2 Inch - Steel. RoHS: Compliant | 0 |
|
$52.2400 / $68.9000 | Buy Now |