Part Details for E157-3/8X8B by Thomas & Betts
Overview of E157-3/8X8B by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AI-2F-33E-15.728640 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8008AI-83-33E-15.728640 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-21-33E-15.728640 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for E157-3/8X8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H8490
|
Newark | Eye Rod Size 3/4In Len 8In Stl |Abb Thomas & Betts E157-3/8X8B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$404.4700 / $496.7600 | Buy Now |
|
Onlinecomponents.com | Eye Rod - Machine Thread - Eye Size 3/4 Inch - Rod Size 3/8 Inch - Thread Length 3 Inches - Rod Length 8 Inches - Black Finish Steel. RoHS: Compliant | 0 |
|
$361.9400 / $382.3300 | Buy Now |
|
Master Electronics | Eye Rod - Machine Thread - Eye Size 3/4 Inch - Rod Size 3/8 Inch - Thread Length 3 Inches - Rod Length 8 Inches - Black Finish Steel. RoHS: Compliant | 0 |
|
$361.9400 / $382.3300 | Buy Now |