Part Details for E157-5/8X12B by ABB Group
Overview of E157-5/8X12B by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AI-2F-33E-15.728640 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8008AI-83-33E-15.728640 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-21-33E-15.728640 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for E157-5/8X12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006245636
|
Sager | Thomas & Betts Min Qty: 1 | 0 |
|
$765.6000 / $820.2800 | Buy Now |