Part Details for E16/8/5-3F3 by Ferroxcube International Holding BV
Overview of E16/8/5-3F3 by Ferroxcube International Holding BV
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E16/8/5-3F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-E16/8/5-3F3-ND
|
DigiKey | Ferrite Misc Min Qty: 12000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1777 | Buy Now |
DISTI #
E16/8/5-3F3
|
TME | Core: ferrite, E, 3F3, 980nH, 750mm3, 20.1mm2, A: 16mm, B: 11.3mm Min Qty: 2 | 50 |
|
$0.2270 / $0.6680 | Buy Now |