Part Details for E16271-000 by TE Connectivity
Overview of E16271-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E16271-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E16271-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Tin Plated Copper Violet 600Vac - Bulk (Alt: E16271-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4021 / $0.4404 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.4100 | Buy Now |
|
Onlinecomponents.com | 55PC0211-24-7CS2502 RoHS: Compliant | 0 |
|
$0.3961 / $1.0848 | Buy Now |
DISTI #
RYC55PC0211-24-7CS2502
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0211-24-7CS2502 E16271-000 | 0 |
|
$0.4692 / $0.4762 | Buy Now |
DISTI #
000000000004963936
|
Sager | Hook-up Wire 55PC0211-24-7CS2502 Min Qty: 1 | 0 |
|
$0.4467 / $0.5584 | Buy Now |
DISTI #
E16271-000
|
Avnet Abacus | (Alt: E16271-000) RoHS: Compliant Min Qty: 3048 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 55PC0211-24-7CS2502 RoHS: Compliant | 0 |
|
$0.3961 / $1.0848 | Buy Now |
Part Details for E16271-000
E16271-000 CAD Models
E16271-000 Part Data Attributes
|
E16271-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
E16271-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |