Part Details for E16450-1049 by Anderson Power Products
Overview of E16450-1049 by Anderson Power Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
104989-HMC406MS8G | Analog Devices | HMC406MS8G Evaluation PCB | |
104987-HMC407MS8G | Analog Devices | HMC407MS8G Evaluation PCB | |
104991-HMC327MS8G | Analog Devices | HMC327MS8G Evaluation PCB |
Price & Stock for E16450-1049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9015
|
Newark | 160 Amp Din With 50Mm Pin Cnt Rohs Compliant: Yes |Anderson Power Products E16450-1049 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.8000 / $82.9100 | Buy Now |
DISTI #
2243-E16450-1049-ND
|
DigiKey | 160 AMP DIN WITH 50MM PIN CNT Min Qty: 25 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.3160 | Buy Now |
DISTI #
879-E16450-1049
|
Mouser Electronics | Heavy Duty Power Connectors E16 DIN PLUG PBT/PC 50MM 2 AUX/2 PILOT RoHS: Compliant | 0 |
|
$47.7500 / $52.2800 | Order Now |
DISTI #
72284498
|
RS | F-DIN,160 AMP DIN WITH 50MM PIN CNT | Anderson Power Products E16450-1049 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$73.6900 | RFQ |
|
Onlinecomponents.com | Conn Power PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Individual RoHS: Compliant |
11 In Stock |
|
$46.7300 / $63.5200 | Buy Now |
DISTI #
000000000003143316
|
Sager | Heavy Duty Power Connectors E16 DIN PLUG PBT/PC 50MM 2 AUX/2 PILOT Min Qty: 25 | 0 |
|
$59.3200 | Buy Now |
|
Master Electronics | Conn Power PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Individual RoHS: Compliant |
11 In Stock |
|
$46.7300 / $63.5200 | Buy Now |