Part Details for E16550-0029 by Anderson Power Products
Overview of E16550-0029 by Anderson Power Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E16550-0029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9025
|
Newark | 160 Amp Din With 50Mm Socket Cnt Rohs Compliant: Yes |Anderson Power Products E16550-0029 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.6600 / $105.5300 | Buy Now |
DISTI #
2243-E16550-0029-ND
|
DigiKey | 160 AMP DIN WITH 50MM SOCKET CNT Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.8176 | Buy Now |
DISTI #
879-E16550-0029
|
Mouser Electronics | Heavy Duty Power Connectors E16 DIN SOC PBT/PC W/50MM CONT, 6MM AUX RoHS: Compliant | 0 |
|
$59.5800 / $59.8500 | Order Now |
DISTI #
72284939
|
RS | F-DIN,160 AMP DIN WITH 50MM SOCKET CNT | Anderson Power Products E16550-0029 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$98.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.2200 / $100.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.2200 / $117.6600 | Buy Now |
DISTI #
000000000003143328
|
Sager | Heavy Duty Power Connectors E16 DIN SOC PBT/PC W/50MM CONT, 6MM AUX Min Qty: 25 | 0 |
|
$79.2800 | Buy Now |