Part Details for E16A06008M120 by Molex
Overview of E16A06008M120 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E16A06008M120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC4600
|
Newark | M12-4P(D)-Mm St/Rj45 12M |Molex E16A06008M120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.7300 / $128.5800 | Buy Now |
DISTI #
30Y8457
|
Newark | M12-4P(D)-Mm St/Rj45 12M |Molex E16A06008M120 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.5200 / $105.8700 | Buy Now |
DISTI #
1201080354
|
Avnet Americas | Double Ended Cordset 4 Poles M12 Male Straight to RJ45 Male Straight Orange TPE Jacket 12m Length - Bulk (Alt: 1201080354) RoHS: Not Compliant Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1201080354
|
Avnet Americas | Double Ended Cordset 4 Poles M12 Male Straight to RJ45 Male Straight Orange TPE Jacket 12m Length - Bulk (Alt: 1201080354) RoHS: Not Compliant Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex E16A06008M120
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now | |
DISTI #
10214483
|
TestEquity LLC | Molex E16A06008M120 M12-4P(D)-mm, St/RJ45 12M | 0 |
|
$107.9600 | Buy Now |