E18/4/10-3F46-A250-E
Ferroxcube International Holding BV

Overview of E18/4/10-3F46-A250-E by Ferroxcube International Holding BV

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HA2-5002-2ZR5254 Renesas Electronics Corporation 110MHz, High Slew Rate, High Output Current Buffer
HA2-5002/883 Renesas Electronics Corporation Monolithic, Wideband, High Slew Rate, High Output Current Buffer
RBA250N10CHPF-4UA02#GB0 Renesas Electronics Corporation 100V - 250A - N-channel Power MOS FET, MP-25ZU, /Embossed Tape

Price & Stock for E18/4/10-3F46-A250-E by Ferroxcube International Holding BV

Part # Manufacturer Description Stock Price Buy
DISTI # E18/4/10-3F46-A250-E-ND
DigiKey FERRITE CORE E 3F46 Min Qty: 2000 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $0.4444
$0.4444 Buy Now

CAD Models for E18/4/10-3F46-A250-E by Ferroxcube International Holding BV
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E18/4/10-3F46-A250-E by Ferroxcube International Holding BV.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E18/4/10-3F46-A250-E by Ferroxcube International Holding BV

Select Manufacturer
Which Manufacturer of E18/4/10-3F46-A250-E would you like to use for your alert(s)?
  • Please alert me when E18/4/10-3F46-A250-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E18/4/10-3F46-A250-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E18/4/10-3F46-A250-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E18/4/10-3F46-A250-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E18/4/10-3F46-A250-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E18/4/10-3F46-A250-E by Ferroxcube International Holding BV

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: