There are no models available for this part yet.
Overview of E18430 by ifm efector inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-83-33E-18.430000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8920BM-33-33E-18.430000 | SiTime | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) | |
SIT9366AI-2E2-33E184.300000 | SiTime | 1 to 220 MHz, Low Jitter Differential XO |
Price & Stock for E18430 by ifm efector inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72926206
|
RS | SENSOR TESTPAK, battery operated power supply | ifm efector E18430 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$184.2700 / $207.0500 | Buy Now | |
Neutron USA | SENSOR TESTPAK | 2 |
|
$340.3800 | Buy Now |