Part Details for E1SCA18-18.432M TR by Abracon Corporation
Overview of E1SCA18-18.432M TR by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-432ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-432MLC | Coilcraft Inc | General Purpose Inductor, 4.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-432MLB | Coilcraft Inc | General Purpose Inductor, 4.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Price & Stock for E1SCA18-18.432M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E1SCA18-18.432M TR
|
Avnet Americas | Quartz Crystal Resonator 18.432MHz 18pF 2-Pin HC49/UP T/R - Tape and Reel (Alt: E1SCA18-18.432M TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
669-E1SCA1818.43T
|
Mouser Electronics | Crystals 18.432MHz 18pF 50ppm -40C +85C RoHS: Compliant | 0 |
|
$0.2100 / $0.3000 | Order Now |