Part Details for E1SCA18-7.3728M TR by Ecliptek Corporation
Overview of E1SCA18-7.3728M TR by Ecliptek Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E1SCA18-7.3728M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6641
|
Newark | Crystal Resonator, 7.3728Mhz, Smd Rohs Compliant: Yes |Ecliptek E1SCA18-7.3728M TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1940 / $0.3380 | Buy Now |
DISTI #
2773-E1SCA18-7.3728MCT-ND
|
DigiKey | CRYSTAL 7.3728MHZ 18PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.1414 / $0.3000 | Buy Now |
DISTI #
70941366
|
RS | Crystals 7.3728MHz +/-50ppm 18pF Parallel Resonant -40oC to +85oC | Ecliptek E1SCA18-7.3728M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2110 / $0.2490 | RFQ |
|
Future Electronics | E1SCA Series 7.3728 MHz ±50 ppm 18 pF -40 to +85°C SMT Quartz Crystal Resonator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1300 / $0.1400 | Buy Now |
Part Details for E1SCA18-7.3728M TR
E1SCA18-7.3728M TR CAD Models
E1SCA18-7.3728M TR Part Data Attributes:
|
E1SCA18-7.3728M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E1SCA18-7.3728M TR
Ecliptek Corporation
Quartz Crystal Resonator HC49/UP Short 2 Pad Surface Mount (SMD) 3.2mm Height Metal Resistance Weld Seal Quartz Crystal Resonator HC49/UP Short 2 Pad Surface Mount (SMD) 3.2mm Height Metal Resistance Weld Seal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD HC-49/UP Short | |
Pin Count | 2 | |
Manufacturer Package Code | SMD HC-49/UP Short | |
Reach Compliance Code | 163 | |
Samacsys Manufacturer | Ecliptek | |
Aging | 5 PPM/YEAR |