Part Details for E1SHA18-14.31818MTR by Abracon Corporation
Overview of E1SHA18-14.31818MTR by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E1SHA18-14.31818MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-1SHA181431818MTR
|
Mouser Electronics | Crystals Crystals 14.31818MHz 15ppm 18pF Parallel Resonant -20 C to +70 C RoHS: Compliant | 0 |
|
$0.1330 / $0.2900 | Order Now |
Part Details for E1SHA18-14.31818MTR
E1SHA18-14.31818MTR CAD Models
E1SHA18-14.31818MTR Part Data Attributes:
|
E1SHA18-14.31818MTR
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
E1SHA18-14.31818MTR
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for E1SHA18-14.31818MTR
This table gives cross-reference parts and alternative options found for E1SHA18-14.31818MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E1SHA18-14.31818MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E1SJA18-14.31818M | Quartz Crystal Resonator HC49/UP Short 2 Pad Surface Mount (SMD) 3.2mm Height Metal Resistance Weld Seal Quartz Crystal Resonator HC49/UP Short 2 Pad Surface Mount (SMD) 3.2mm Height Metal Resistance Weld Seal | Ecliptek Corporation | E1SHA18-14.31818MTR vs E1SJA18-14.31818M |
E1SJA18-14.31818MTR | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | Abracon Corporation | E1SHA18-14.31818MTR vs E1SJA18-14.31818MTR |