There are no models available for this part yet.
Overview of E1SHA18-7.3728M TR by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E1SHA18-7.3728M TR by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
E1SHA18-7.3728M TR
|
Avnet Americas | Quartz Crystal Resonator 7.3728MHz 18pF 2-Pin HC49/UP T/R - Tape and Reel (Alt: E1SHA18-7.3728M TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
669-E1SHA18-7.3728T
|
Mouser Electronics | Crystals 7.3728MHz 18pF 15ppm -20C +70C RoHS: Compliant | 30 |
|
$0.1990 / $0.3000 | Buy Now |