Part Details for E1SJA18-32.000M TR by Abracon Corporation
Overview of E1SJA18-32.000M TR by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E1SJA18-32.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E1SJA18-32.000M TR
|
Avnet Americas | Crystal, 32 MHz, SMD, 13.3mm x 4.85mm, 30 ppm, 18 pF, 15 ppm, HC49/UP E1S - Tape and Reel (Alt: E1SJA18-32.000M TR) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
E1SJA18-32.000MTR
|
Avnet Americas | Crystal, 32 MHz, SMD, 13.3mm x 4.85mm, 30 ppm, 18 pF, 15 ppm, HC49/UP E1S - Tape and Reel (Alt: E1SJA18-32.000MTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-1SJA18-32.000MTR
|
Mouser Electronics | Crystals Crystal, HC49/U SMD, 32.000MHZ, 18pF, 15ppm@25C, 30ppm -40+85C RoHS: Compliant | 0 |
|
$0.1920 / $0.3500 | Order Now |
DISTI #
E1SJA18-32.000M TR
|
Avnet Americas | Crystal, 32 MHz, SMD, 13.3mm x 4.85mm, 30 ppm, 18 pF, 15 ppm, HC49/UP E1S - Tape and Reel (Alt: E1SJA18-32.000M TR) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
E1SJA18-32.000MTR
|
Avnet Americas | Crystal, 32 MHz, SMD, 13.3mm x 4.85mm, 30 ppm, 18 pF, 15 ppm, HC49/UP E1S - Tape and Reel (Alt: E1SJA18-32.000MTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |