Part Details for E1SJA18-6.7458M TR by Abracon Corporation
Overview of E1SJA18-6.7458M TR by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E1SJA18-6.7458M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E1SJA18-6.7458M TR
|
Avnet Americas | Crystal, 6.7458 MHz, SMD, 13.3mm x 4.85mm, 30 ppm, 18 pF, 15 ppm, HC49/UP E1S - Tape and Reel (Alt: E1SJA18-6.7458M TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1618 / $0.1833 | Buy Now |
DISTI #
E1SJA18-6.7458MTR
|
Avnet Americas | Crystal, 6.7458 MHz, SMD, 13.3mm x 4.85mm, 30 ppm, 18 pF, 15 ppm, HC49/UP E1S - Tape and Reel (Alt: E1SJA18-6.7458MTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-1SJA18-6.7458MTR
|
Mouser Electronics | Crystals Crystal HC49/U SMD 6.7458MHZ 18pF 15ppma.25C 30ppm -40+85C RoHS: Compliant | 0 |
|
$0.1650 / $0.3700 | Order Now |
Part Details for E1SJA18-6.7458M TR
E1SJA18-6.7458M TR CAD Models
E1SJA18-6.7458M TR Part Data Attributes
|
E1SJA18-6.7458M TR
Abracon Corporation
Buy Now
|
Compare Parts:
E1SJA18-6.7458M TR
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |