Part Details for E1SJXD22B400 (ALTERNATE: E1SJXD22B400) by Siemens
Overview of E1SJXD22B400 (ALTERNATE: E1SJXD22B400) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E1SJXD22B400 (ALTERNATE: E1SJXD22B400)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72765996
|
RS | BREAKER ENC1S 2P 400A 240V 65KA FXD , E1SJXD22B400 | Siemens E1SJXD22B400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7,996.0400 / $8,416.8900 | RFQ |