Part Details for E1ZMQ10 24-240V AC/DC by TELE Controls Inc
Overview of E1ZMQ10 24-240V AC/DC by TELE Controls Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E1ZMQ10 24-240V AC/DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3483-E1ZMQ1024-240VAC/DC-ND
|
DigiKey | RELAY TIME DELAY 100HR 8A 250V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
73 In Stock |
|
$45.0800 / $71.1800 | Buy Now |