Part Details for E20-00A by Cherry Industrial Solutions
Overview of E20-00A by Cherry Industrial Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E20-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH327-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 20A 125V Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
540-E20-00A
|
Mouser Electronics | Basic / Snap Action Switches DPDT 20A QC TERM RoHS: Compliant | 15 |
|
$11.0600 / $15.5200 | Buy Now |
DISTI #
000000000001086099
|
Sager | Basic / Snap Action Switches DPDT 20A QC TERM Min Qty: 1 | 5800 |
|
$8.7800 / $9.2900 | Buy Now |