Part Details for E20-50H by Cherry Industrial Solutions
Overview of E20-50H by Cherry Industrial Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E20-50H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH506-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 20A 125V Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
540-E20-50H
|
Mouser Electronics | Basic / Snap Action Switches DPDT 20A QC TERM RoHS: Compliant | 0 |
|
$9.4200 | Order Now |
DISTI #
000000000001086104
|
Sager | Basic / Snap Action Switches DPDT 20A QC TERM Min Qty: 1008 | 0 |
|
$9.6600 / $10.0600 | Buy Now |