Part Details for E2013-BE by NKK Switches
Overview of E2013-BE by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E2013-BE
E2013-BE CAD Models
E2013-BE Part Data Attributes
|
E2013-BE
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
E2013-BE
NKK Switches
SWITCH TOGGLE SPDT 3A 125V; Poles: SPDT; Circuits: On-Off-On; Current Rating: 3A (AC); Rating (AC): 125V; Actuator Type: Standard Round with Cap; actuator length: 12.00mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 6.50mm Dia; bushing thread: M6 x 0.75; Features: Yellow Cap; Rating: 3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 25 deg | |
Actuator Color | YELLOW | |
Actuator Length | 0.532 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 7.0104 mm | |
Body Height | 34.798 mm | |
Body Length or Diameter | 10.9982 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.283 inch | |
Bushing Type | M6P0.75 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for E2013-BE
This table gives cross-reference parts and alternative options found for E2013-BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E2013-BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E2013 | SWITCH TOGGLE SPDT 3A 125V; Poles: SPDT; Circuits: On-Off-On; Current Rating: 3A (AC); Rating (AC): 125V; Actuator Type: Standard Round; actuator length: 10.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 6.50mm Dia; bushing thread: M6 x 0.75; Rating: 3 | NKK Switches | E2013-BE vs E2013 |
E2013P | SWITCH TOGGLE SPDT 3A 125V; Poles: SPDT; Circuits: On-Off-On; Current Rating: 3A (AC); Rating (AC): 125V; Actuator Type: Standard Round; actuator length: 10.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: PC Pin; panel cutout dimensions: Circular - 6.50mm Dia; bushing thread: M6 x 0.75; Rating: 3 | NKK Switches | E2013-BE vs E2013P |