Part Details for E201J1AME2 by C&K
Overview of E201J1AME2 by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E201J1AME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M9231
|
Newark | Rocker Switch, right Angle, dpdt, on-On, pc Tail Terminal, rocker, pcb Hole Count:8 |C&k Components E201J1AME2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7500 / $10.9900 | Buy Now |
DISTI #
611-E201J1AME2
|
Mouser Electronics | Rocker Switches Rocker | 0 |
|
$7.7200 / $11.3500 | Order Now |
Part Details for E201J1AME2
E201J1AME2 CAD Models
E201J1AME2 Part Data Attributes
|
E201J1AME2
C&K
Buy Now
Datasheet
|
Compare Parts:
E201J1AME2
C&K
ROCKER SWITCH, DPDT, LATCHED, 7.5A, 28VDC, THROUGH HOLE-RIGHT ANGLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LONG ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 11.43 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 7.5A@125VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for E201J1AME2
This table gives cross-reference parts and alternative options found for E201J1AME2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E201J1AME2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E201J1AME2 | Rocker Switch, DPDT, On-on, Latched, 7.5A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Long Rocker Actuator, Through Hole-right Angle | ITT Interconnect Solutions | E201J1AME2 vs E201J1AME2 |
E201J1ASE2 | Rocker Switch, DPDT, Latched, 7.5A, 28VDC, Solder Terminal, Long Rocker Actuator, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | E201J1AME2 vs E201J1ASE2 |