Part Details for E201J1AME2 by Littelfuse Inc
Overview of E201J1AME2 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E201J1AME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON None ON DPDT PC Pins Long Rocker 7.5A 250VAC 28VDC | 0 |
|
$5.9300 / $10.2400 | Buy Now |
|
Master Electronics | Switch Rocker ON None ON DPDT PC Pins Long Rocker 7.5A 250VAC 28VDC | 0 |
|
$5.9300 / $10.2400 | Buy Now |