Part Details for E2034S.41.10 by Prysmian Spa
Overview of E2034S.41.10 by Prysmian Spa
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2034S.41.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2034S-41-1000-ND
|
DigiKey | CABLE 4CON 18AWG GRAY SHLD Min Qty: 1000 Lead time: 4 Weeks Container: Bulk |
3000 In Stock |
|
$0.2973 / $0.3637 | Buy Now |
DISTI #
E2034S-41-100-ND
|
DigiKey | CABLE 4COND 18AWG GRAY SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
2 In Stock |
|
$50.0510 / $78.6500 | Buy Now |
DISTI #
E2034S-41-50-ND
|
DigiKey | CABLE 4COND 18AWG GRAY SHLD 50' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
2 In Stock |
|
$24.4200 / $38.3700 | Buy Now |
DISTI #
E2034S-41-500-ND
|
DigiKey | CABLE 4COND 18AWG GRAY SHLD 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$233.8880 / $367.5400 | Buy Now |